The UPD70F3231M2GB(A)-8EU is a 64-bit dual-UART I2C/SPI bridge from Renesas, operating at speeds of up to 33 Mbps SPI. It features a QFP-64 package with a plastic body and a terminal pitch of 0.5mm. The device is qualified for industrial temperatures ranging from -40°C to 85°C, and is suitable for use with 3/5V power supplies. It is not RoHS compliant, and its qualification status is not specified.
Checking distributor stock and pricing after the page loads.
Renesas UPD70F3231M2GB(A)-8EU technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.