The UPD70F3231M2GB(A1)-GAH-AX is a 64-pin LFQFP quad UART bridge from Renesas. It operates over a temperature range of -40°C to 110°C and has a maximum frequency of 20MHz. The device is RoHS compliant and Reach SVHC compliant. It has 55 I/O lines and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas UPD70F3231M2GB(A1)-GAH-AX technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | TQFP64,.47SQ |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.5/5.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.