32-bit Microcontrollers (Non Promotion)
Renesas UPD70F3288YGJ-UEN technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 640KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 48KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD70F3288YGJ-UEN to view detailed technical specifications.
No datasheet is available for this part.