The UPD70F3376AM2GCA2-UEU-AX is an 84-channel CMOS microcontroller from Renesas, packaged in a low-profile, fine-pitch LFQFP-100. It operates over a temperature range of -40 to 125°C and is supplied with 3.3V and 5.5V power. The device features a maximum supply current of 53mA and a maximum frequency of 16MHz. It is compliant with RoHS and Reach SVHC regulations and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 53mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of I/O Lines | 84 |
| Number of Timers/Counters | 5 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |