32-bit Microcontrollers (Non Promotion)
Checking distributor stock and pricing after the page loads.
Renesas UPD70F4017M1GMA9-GAR-G technical specifications.
| Length | 24mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 127 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 1.2,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 160RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.