The UPD71054GB is a CMOS quad UART with 64-B FIFO, operating over a temperature range of -40°C to 85°C. It is supplied with a 5V power source and features a QFP-44 package with a plastic body and tin terminals. The device is designed for surface mount applications and has a terminal pitch of 0.8mm and a quad terminal position. However, it is not RoHS compliant and has not been qualified for use.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |