The uPD71055GB-10-3B4 is a 24-bit 3-port microcontroller from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 10mA and a maximum supply voltage of 5.5V. The device is packaged in a QFP-44 package with a package body material of plastic and a terminal form of gull wing. It is a surface mount device with a terminal pitch of 0.8mm and a terminal position of quad.
Renesas uPD71055GB-10-3B4 technical specifications.
| Height - Seated (Max) | 2.7mm |
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 24 |
| Number of Ports | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.