The UPD71055GB-3B4 is a 24-bit dual-UART I2C/SPI bridge from Renesas, featuring a 64-byte FIFO and 33 Mbps SPI communication. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a QFP-44 with a plastic body and a gull wing terminal form, suitable for surface mount applications.
Renesas UPD71055GB-3B4 technical specifications.
| Height - Seated (Max) | 2.7mm |
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 24 |
| Number of Ports | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.