Renesas UPD71055L/CJ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD71055L/CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.