The uPD71082G is an 8-bit logic latch with 3-state output characteristics. It operates at a supply voltage of 5V with a maximum current of 20mA. The device is packaged in a SOP20 package with a plastic body and tin terminals. It has a gull wing terminal form with a pitch of 1.27mm and a dual terminal position. The uPD71082G has a maximum operating temperature range of -40°C to 85°C and is not qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Load Capacitance | 200pF |
| Logic IC Type | D LATCH |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 20mA |
| Prop. Delay@Nom-Sup | 60ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |