The uPD71086C is an 8-bit bus transceiver with common control, featuring a propagation delay of 40ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply. The device is available in a DIP20 package with a terminal pitch of 2.54mm and a terminal position of dual. Although not qualified, the uPD71086C is Reach SVHC compliant, but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Logic IC Type | BUS TRANSCEIVER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 40ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |