The uPD71088C is a CMOS integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DIP20 package with a plastic body and a terminal pitch of 2.54mm. The device is not qualified and is not RoHS compliant. It is powered by a 5V supply and has a maximum supply current of 20mA. The terminal finish is tin and the terminal form is through hole.
Renesas uPD71088C technical specifications.
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.