The UPD71088C-A is a dual UART I2C/SPI bridge from Renesas, packaged in a DIP20 package with a plastic body and through-hole terminals. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device is RoHS compliant and has a maximum supply current of 20mA. The UPD71088C-A is manufactured using CMOS technology and has a peak reflow temperature of 260°C.
Renesas UPD71088C-A technical specifications.
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.