USB Controller 160-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.7mm |
| Length | 24mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Not Compliant |