BRIDGE, USB TO IDE, SMD, TQFP100; Case style: TQFP; Temperature, operating range: 0°C to +70°C; Base number: 720130;...
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |