The uPD72103AGC-3B9 is a 5V industrial quad flatpack telecom IC from Renesas. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 50mA. The IC is packaged in a plastic QFP with a square shape and a flatpack style. It is designed for surface mount and has a terminal finish of tin with a gull wing form and a quad terminal position.
Renesas uPD72103AGC-3B9 technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Telecom IC Type | FRAMER |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD72103AGC-3B9 to view detailed technical specifications.
No datasheet is available for this part.