The uPD72120GJ-5BG is a CMOS IC with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum supply current of 200mA and is supplied with 5V power. The device is packaged in a square QFP with a terminal finish of tin and a terminal form of gull wing. It is designed for surface mount and has a terminal pitch of 0.8mm and a terminal position of quad.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 200mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |