LCD DRVR 4DIGIT 5V 52-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3mm |
| Length | 14mm |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |