4-bit microcontroller featuring 8192 words of MROM and 256 bytes of RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 6 MHz. This 44-terminal device, housed in a 10x10mm S-PQFP-G44 package, supports a supply voltage from 2.2V to 5.5V and offers 34 I/O lines.
Renesas UPD750008GB-XXX-3BS-MTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD750008GB-XXX-3BS-MTX to view detailed technical specifications.
No datasheet is available for this part.