The UPD75316GF is a 32-bit quad UART bridge from Renesas, packaged in a QFP-20 rectangular package with a plastic body. It operates within a supply voltage range of 2.7 to 6 volts and has a maximum frequency of 4.19 MHz. The device is surface mountable and features a gull wing terminal form with a 0.8mm pitch and quad terminal position. The UPD75316GF is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPD75316GF technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 4.19MHz |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 4.19RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |