The UPD75P0016GB-3B4 is a QFP 44-pin industrial CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 11mA and is powered by 2.2/5.5V power supplies. The device is not RoHS compliant and has a qualification status of not qualified. It features a square package shape with a flatpack meter style and a terminal form of gull wing with a terminal pitch of 0.8mm and a terminal position of quad.
Checking distributor stock and pricing after the page loads.
Renesas UPD75P0016GB-3B4 technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.2/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1.5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |