MCU 4-Bit 75XL CISC 16KB EPROM 2.5V/3.3V/5V 44-Pin PQFP
Checking distributor stock and pricing after the page loads.
Renesas UPD75P0016GB-3BS-MTX technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e0 |
| Length | 10mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.2/5.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Not Compliant |