The uPD75P108BGF-3BE is a quad UART bridge IC from Renesas with a 64-B FIFO and 33 Mbps SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a QFP-58 package with a plastic body and gull wing terminals. The device is not RoHS compliant and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1.05RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |