The uPD75P116GF-3BE is a 58-pin QFP MOSFET from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for industrial applications and has a package body made of plastic. It is a surface mount device with a terminal pitch of 1mm and a terminal position of quad. The package shape is rectangular and the style is FLATPACKMeter.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3mm |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |