The uPD75P3036GC-3B9 is a 44-I/O QFP industrial MOS IC from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8-5.5V. The device has a maximum frequency of 6MHz and is surface mountable. The package is made of plastic and has a terminal finish of tin with a gull wing form and a terminal pitch of 0.65mm.
Renesas uPD75P3036GC-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 44 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD75P3036GC-3B9 to view detailed technical specifications.
No datasheet is available for this part.