The uPD75P402CT is a commercial CMOS IC designed to operate within a temperature range of -10°C to 70°C. It has a maximum supply current of 10mA and is powered by a 5V supply voltage. The device is packaged in a rectangular SDIP-28 package with a terminal pitch of 1.78mm and a terminal finish of tin. The IC is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10mA |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1.05RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.78mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |