The uPD77110GC-9EU is a CMOS device packaged in a square-shaped flatpack with gull wing terminals and a 0.5mm pitch. It operates over an industrial temperature range of -40°C to 85°C and has a maximum supply current of 75mA. The device is qualified for surface mount and is available with 2.5 and 3.3V power supplies.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5,3/3.3V |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |