The UPD77115GK-9EU is a CMOS IC packaged in a QFP with a square shape and flatpack meter style. It is designed for surface mount and features gull wing terminals with a 0.5mm pitch in a quad terminal position. The IC operates with 2/2.5 and 3/3.3V power supplies and is qualified according to JESD-30 code S-PQFP-G80.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G80 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2/2.5,3/3.3V |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |