The UPD77115GK-9EU-A is an industrial-grade CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied with 2/2.5, 3/3.3V power supplies and has a maximum supply current of 75mA. The IC is packaged in a plastic QFP with a square shape and a flatpack style, featuring a 0.5mm terminal pitch and a quad terminal position. The UPD77115GK-9EU-A is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G80 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2/2.5,3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |