The uPD78220L is a 5V industrial CMOS chip carrier with a maximum supply current of 40mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a QCCJ package, which is made of plastic. The terminal finish is tin, and the terminal form is a J BEND with a pitch of 1.27mm and a quad terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQCC-J84 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |