The uPD78310ACW is a commercial CMOS motor control IC from Renesas, operating within a temperature range of -10°C to 70°C. It is powered by a 5V supply and has a maximum supply current of 60mA. The device is available in an SDIP package, which is made of plastic and features a rectangular shape with an in-line, shrink pitch meter style. The terminals are through-hole type, finished with tin, and have a pitch of 1.78mm and a dual position.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.78mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |