The uPD78310AGF is a commercial-grade CMOS IC with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 5V and has a maximum supply current of 60mA. The device is packaged in a quad flatpack with a plastic body and a tin terminal finish. It is designed for surface mount applications and features a gull wing terminal form with a quad terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| RoHS | Not Compliant |