8-bit microcontroller featuring 10MHz clock frequency and 24576 words of MROM. This industrial-grade MCU offers 512 bytes of RAM, 31 I/O lines, and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 44-terminal PQFP package with dimensions of 10 x 10 mm, supporting supply voltages from 1.8V to 5.5V. Includes PWM channels and an ADC.
Renesas UPD789167GB-XXX-8ES-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD789167GB-XXX-8ES-A to view detailed technical specifications.
No datasheet is available for this part.