The uPD78CP14CW is a 40-pin CMOS IC from Renesas, packaged in a rectangular SDIP package with a plastic body and through hole terminals. It operates at a maximum supply current of 32mA and a maximum supply voltage of 5V. The device is qualified for industrial temperatures between -40°C and 85°C. It is not RoHS compliant and has a qualification status of not qualified.
Renesas uPD78CP14CW technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 57.655mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 15RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
No datasheet is available for this part.