The UPD78F0034AYGC-8BS is a 64-pin QFP CMOS microcontroller from Renesas. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 23mA. The device is powered by a 2.5V supply and features a gull wing terminal form with a 0.8mm pitch. The microcontroller is suitable for industrial applications and is packaged in a plastic QFP body with a square shape and a flatpack style.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8.38RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |