
This 64-pin LQFP microcontroller operates at a maximum frequency of 12MHz, featuring 51 I/O lines. It supports a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V and a 2.5V power supply option. The component is designed for surface mounting with a 0.8mm terminal pitch and a gull wing terminal form, housed in a square, low-profile plastic package measuring 14mm x 14mm with a maximum seated height of 1.7mm. It is rated for industrial temperature grades (-40°C to 85°C) and is RoHS compliant.
Renesas UPD78F0034BGC-8BS-A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 51 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0034BGC-8BS-A to view detailed technical specifications.
No datasheet is available for this part.