The UPD78F0363DGB-UEU is a 32KB FLASH microcontroller with a maximum operating frequency of 20MHz. It supports I2C and UART interfaces and is packaged in a surface-mount LQFP package. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. The microcontroller features 5 timers/counters and 1KB of RAM.
Renesas UPD78F0363DGB-UEU technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 1KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78F0363DGB-UEU to view detailed technical specifications.
No datasheet is available for this part.