This 37-IO LQFP CMOS microcontroller operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7V to 5.5V. It has a maximum supply current of 6.9mA and features a package body made of plastic with a gold terminal finish. The device is surface mountable and compliant with RoHS and Reach SVHC regulations.
Renesas UPD78F0513AGB-GAF-E3-AX technical specifications.
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.