The UPD78F0523GB(A)-GAG-AX is a 45-pin LQFP CMOS microcontroller from Renesas with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 6.9mA. It operates at a maximum frequency of 20MHz and has an operating temperature range of -40°C to 85°C. The package is a square-shaped LQFP with a terminal pitch of 0.65mm and a terminal finish of gold. The microcontroller is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| JESD-609 Code | e4 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |