The UPD78F0536AGCA-GAL-G is a 64-pin LQFP CMOS IC with 55 I/O lines, operating over a supply voltage range of 2.7 to 5.5V and a maximum frequency of 20MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The package is made of plastic with a square shape and a flatpack, low profile style. It is surface mountable with a gull wing terminal form and a 0.8mm terminal pitch. The IC is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPD78F0536AGCA-GAL-G technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.