80-pin LQFP microcontroller featuring a 20MHz maximum operating frequency and 71 I/O lines. Operates from a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3V. This CMOS technology component is designed for industrial temperature grades (-40°C to 85°C) and supports surface mounting with gold-plated gull-wing terminals on a 0.65mm pitch. It is RoHS and REACH SVHC compliant.
Renesas UPD78F0547DAGC-GAD-AX technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F0547DAGC-GAD-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.