IC MCU SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD |
| Series | 78K0/Fx2-L |
| RoHS | Not Compliant |