The UPD78F0859MCA2-CAA-G is a 15-channel CMOS microcontroller from Renesas, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum supply current of 9.2mA. The device is packaged in a small outline SSOP20 format with a terminal pitch of 0.65mm and a width of 6.1mm. It is compliant with RoHS and Reach SVHC regulations, and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 15 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |