The UPD78F8025GK-GAJ-AX is a 55-input LQFP CMOS microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device features a maximum supply current of 6.9mA and a maximum frequency of 20MHz. It is compliant with RoHS and Reach SVHC regulations and is suitable for industrial applications.
Renesas UPD78F8025GK-GAJ-AX technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e4 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F8025GK-GAJ-AX to view detailed technical specifications.
No datasheet is available for this part.