The UPD78F9076MC-5A4 is a 24-bit microcontroller from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 10MHz and has a maximum supply current of 15mA. The device is supplied with 2.5V power and is available in a LSSOP package with a rectangular shape and a terminal pitch of 0.65mm. The terminal finish is tin and the terminal form is gull wing.
Sign in to ask questions about the Renesas UPD78F9076MC-5A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD78F9076MC-5A4 technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e0 |
| Length | 9.85mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78F9076MC-5A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.