The UPD78P018FGC(A)-AB8 is a 53-input/output QFP industrial MOS IC from Renesas. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 10MHz. The IC is powered by a supply voltage of 1.8V to 5.5V and has a maximum supply current of 24mA. It is packaged in a plastic QFP with a terminal finish of tin and a terminal form of gull wing.
Renesas UPD78P018FGC(A)-AB8 technical specifications.
| Height - Seated (Max) | 2.85mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.