This 68-pin QFP industrial MOS IC operates at a maximum frequency of 5MHz and a maximum operating temperature of 85°C. It is powered by 3/5V supplies and has a maximum supply current of 29mA. The IC is packaged in a plastic rectangular flatpack with a terminal finish of tin and a terminal form of gull wing. It is designed for surface mount and has a terminal pitch of 0.8mm and a terminal position of quad.
Checking distributor stock and pricing after the page loads.
Renesas uPD78P048AGF-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 68 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |