The uPD78P054GC-3B9 is a 80-pin QFP CMOS IC from Renesas with a maximum operating temperature range of -40°C to 85°C. It can operate at a maximum frequency of 5MHz and has a maximum supply current of 27mA. The device is powered by a 2.2V supply voltage and is suitable for surface mount applications. The IC is packaged in a plastic square FLATPACKMeter package with a terminal pitch of 0.635mm and a terminal position of quad.
Renesas uPD78P054GC-3B9 technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 2.2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.