The UPD78P064GC-8EU is a 57-pin square FLATPACK, LOW PROFILE, FINE PITCH MOS IC from Renesas, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a maximum supply current of 27mA. The package body material is plastic, with a terminal finish of tin and a terminal form of gull wing, and is surface mountable. The IC has a package code of LFQFP and a package shape of square, with a width of 14mm and a length of 14mm.
Checking distributor stock and pricing after the page loads.
Renesas UPD78P064GC-8EU technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of I/O Lines | 57 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |