This 88-pin QFP CMOS IC is designed for operation at a supply voltage of 5V with a maximum current draw of 28.5mA. It can withstand operating temperatures between -40°C and 85°C, making it suitable for industrial applications. The package is made of plastic and has a square shape with a flatpack style. The terminals are gull wing in form and have a pitch of 0.5mm, positioned in a quad arrangement. The IC is surface mountable and has a qualification status of not qualified.
Renesas uPD78P078GC-7EA technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.